Part Details for 320DS002N08-3 by Glenair Inc
Overview of 320DS002N08-3 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320DS002N08-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ8806
|
Newark | Connector |Glenair 320DS002N08-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$77.4500 / $296.6100 | Buy Now |
DISTI #
3937-320DS002N08-3-ND
|
DigiKey | EXTENDER BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$312.2770 / $520.0300 | Buy Now |
DISTI #
320DS002N08-3
|
Avnet Americas | - Bulk (Alt: 320DS002N08-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
RFQ | |
DISTI #
631-320DS002N08-3
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$72.6700 / $175.9400 | Order Now |
DISTI #
71088088
|
Verical | Extender Backshell Standard Profile Direct Coupling 180° 8 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$52.9487 / $116.9487 | Buy Now |
DISTI #
77935482
|
Verical | Extender Backshell Standard Profile Direct Coupling 180° 8 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$116.9487 / $281.6795 | Buy Now |
DISTI #
GLE320DS002N08-3
|
Interstate Connecting Components | EXTENDER ADAPTER | 0 |
|
$77.4495 / $338.9812 | Buy Now |
|
Powell Electronics | ACCESSORIES - EXTENDER ADAPTER Min Qty: 1 | 33 |
|
$202.9800 / $338.0200 | Buy Now |