Part Details for 320FS001M16-6 by Glenair Inc
Overview of 320FS001M16-6 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320FS001M16-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ8838
|
Newark | Connector |Glenair 320FS001M16-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$112.0500 / $429.1400 | Buy Now |
DISTI #
3937-320FS001M16-6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$690.7000 | Buy Now |
DISTI #
320FS001M16-6
|
Avnet Americas | Connector Accessories Extender Backshell Rotatable Coupling Straight Electroless Nickel - Bulk (Alt: 320FS001M16-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$105.6590 / $476.8200 | Buy Now |
DISTI #
654-320FS001M16-6
|
Mouser Electronics | Circular MIL Spec Backshells 6+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$110.6800 / $254.5600 | Order Now |
DISTI #
71089291
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 180° 16 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$333.0375 | Buy Now |
DISTI #
77934432
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 180° 16 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$341.5769 / $407.5385 | Buy Now |
DISTI #
320FS001M16-6
|
Avnet Americas | Connector Accessories Extender Backshell Rotatable Coupling Straight Electroless Nickel - Bulk (Alt: 320FS001M16-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$105.6590 / $476.8200 | Buy Now |
DISTI #
GLE320FS001M16-6
|
Interstate Connecting Components | EXTENDER BACKSHELL STRAIGHT ROTATE COUPLING | 0 |
|
$236.9793 / $403.8946 | Buy Now |
|
Powell Electronics | Extender Backshells Min Qty: 1 | 13 |
|
$293.6900 / $489.0500 | Buy Now |
DISTI #
320FS001M16-6
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$77.3700 / $352.8100 | Buy Now RFQ |
Part Details for 320FS001M16-6
320FS001M16-6 CAD Models
320FS001M16-6 Part Data Attributes:
|
320FS001M16-6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
320FS001M16-6
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |