Part Details for 320FS001NF10-4-98 by Glenair Inc
Overview of 320FS001NF10-4-98 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320FS001NF10-4-98
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ8854
|
Newark | Connector |Glenair 320FS001NF10-4-98 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$122.5800 / $469.4900 | Buy Now |
DISTI #
3937-320FS001NF10-4-98-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$494.3230 / $823.1200 | Buy Now |
DISTI #
320FS001NF10-4-98
|
Avnet Americas | Connector Accessories Straight Extender Backshell Rotatable Coupling Olive Drab Cadmium Over Electroless Nickel Finish Shell Size 10 - Bulk (Alt: 320FS001NF10-4-98) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
RFQ | |
DISTI #
654-320FS001NF10498
|
Mouser Electronics | Circular MIL Spec Backshells EXTENDER BACKSHELL RC STRT RoHS: Not Compliant | 0 |
|
$121.0800 / $278.5000 | Order Now |
DISTI #
71088288
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 180° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$83.8205 / $267.7564 | Buy Now |
DISTI #
77935500
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 180° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$267.7564 / $445.8590 | Buy Now |
DISTI #
GLE320FS001NF10-4-98
|
Interstate Connecting Components | EXTENDER BACKSHELL STRAIGHT ROTATE COUPLING | 0 |
|
$259.2621 / $441.8725 | Buy Now |
|
Powell Electronics | ACCESSORIES - EXTENDER ADAPTER Min Qty: 1 | 4 |
|
$321.3100 / $535.0300 | Buy Now |