There are no models available for this part yet.
Overview of 320FS001NF12-6C by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 320FS001NF12-6C by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AJ8858
|
Newark | Connector |Glenair 320FS001NF12-6C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$114.8200 / $439.7700 | Buy Now | |
DISTI #
3937-320FS001NF12-6C-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$488.3380 / $813.1800 | Buy Now | |
DISTI #
320FS001NF12-6C
|
Avnet Americas | Connector Accessories Extender Backshell Rotatable Coupling StraightCadmium Over Nickel - Bulk (Alt: 320FS001NF12-6C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 37 Factory Stock |
|
RFQ | ||
DISTI #
654-320FS001NF12-6C
|
Mouser Electronics | Circular MIL Spec Backshells 11+ start 3 wks AOC RoHS: Not Compliant | 0 |
|
$119.6100 / $275.1300 | Order Now | |
DISTI #
71088008
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 180° 12 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$82.7949 / $264.5128 | Buy Now | |
DISTI #
77934518
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 180° 12 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$264.5128 / $440.4744 | Buy Now | |
DISTI #
GLE320FS001NF12-6C
|
Interstate Connecting Components | EXTENDER BACKSHELL STRAIGHT ROTATE COUPLING | 0 |
|
$256.1214 / $436.5360 | Buy Now | |
Powell Electronics | ACCESSORIES - EXTENDER ADAPTER Min Qty: 1 | 24 |
|
$317.4200 / $528.5700 | Buy Now |