Part Details for 320HB001M11 by Glenair Inc
Overview of 320HB001M11 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320HB001M11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ8921
|
Newark | Connector |Glenair 320HB001M11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 103 |
|
$177.3500 / $679.2700 | Buy Now |
DISTI #
3937-320HB001M11-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$1,093.1700 | Buy Now |
DISTI #
320HB001M11
|
Avnet Americas | Connector Accessories Backshell Standard Profile Rotatable Coupling 45° Angle Electroless Nickel - Bulk (Alt: 320HB001M11) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 103 Factory Stock |
|
$167.2320 / $754.7400 | Buy Now |
DISTI #
631-320HB001M11
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$254.9000 / $643.8900 | Order Now |
DISTI #
GLE320HB001M11
|
Heilind Electronics | EXTENDER ADAPTER | Americas - 2 in Stock |
|
$177.3495 / $776.3040 | Buy Now |
DISTI #
GLE320HB001M11
|
Interstate Connecting Components | EXTENDER ADAPTER | 7 |
|
$177.3495 / $776.3040 | Buy Now |
|
Powell Electronics | ACCESSORIES - EXTENDER ADAPTER Min Qty: 1 | 68 |
|
$464.8600 / $774.0900 | Buy Now |