Part Details for 320HS001B15-2 by Glenair Inc
Overview of 320HS001B15-2 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320HS001B15-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ8943
|
Newark | Connector |Glenair 320HS001B15-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$104.0000 / $398.3300 | Buy Now |
DISTI #
3937-320HS001B15-2-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$442.3230 / $736.5400 | Buy Now |
DISTI #
320HS001B15-2
|
Avnet Americas | Connector Accessories Backshell Standard Profile Rotatable Coupling StraightCadmium Plate Olive Drab - Bulk (Alt: 320HS001B15-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 46 Factory Stock |
|
RFQ | |
DISTI #
631-320HS001B15-2
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$108.3400 / $249.2000 | Order Now |
DISTI #
71088986
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 180° 15 Shell Size Olive Drab Cadmium Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$75.0000 / $165.6410 | Buy Now |
DISTI #
77936205
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 180° 15 Shell Size Olive Drab Cadmium Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$165.6410 / $398.9615 | Buy Now |
DISTI #
GLE320HS001B15-2
|
Interstate Connecting Components | EXTENDER BACKSHELL STRAIGHT ROTATE COUPLING | 0 |
|
$231.9890 / $395.3944 | Buy Now |
|
Powell Electronics | ACCESSORIES - EXTENDER ADAPTER Min Qty: 1 | 30 |
|
$287.5100 / $478.7500 | Buy Now |