Part Details for 320HS001B17-2 by Glenair Inc
Overview of 320HS001B17-2 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320HS001B17-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ8944
|
Newark | Connector |Glenair 320HS001B17-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$112.0500 / $429.1400 | Buy Now |
DISTI #
3937-320HS001B17-2-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$451.8310 / $752.3800 | Buy Now |
DISTI #
320HS001B17-2
|
Avnet Americas | - Bulk (Alt: 320HS001B17-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 43 Factory Stock |
|
RFQ | |
DISTI #
631-320HS001B17-2
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$110.6800 / $254.5600 | Order Now |
DISTI #
71086753
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 180° 17 Shell Size Olive Drab Cadmium Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$76.6154 / $169.1923 | Buy Now |
DISTI #
77935636
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 180° 17 Shell Size Olive Drab Cadmium Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$169.1923 / $407.5385 | Buy Now |
DISTI #
GLE320HS001B17-2
|
Interstate Connecting Components | EXTENDER BACKSHELL STRAIGHT ROTATE COUPLING | 0 |
|
$236.9793 / $403.8946 | Buy Now |
|
Powell Electronics | ACCESSORIES - EXTENDER ADAPTER Min Qty: 1 | 28 |
|
$293.6900 / $489.0500 | Buy Now |