Part Details for 320HS001M23-2 by Glenair Inc
Overview of 320HS001M23-2 by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320HS001M23-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ8978
|
Newark | Extender Backshell, Size 23, Aluminum, Connector Shell Size:23, Cable Diameter Max:-, Strain Relief Material:Aluminum, Product Range:32 Series, For Use With:Glenair Mil-Dtl-38999 Series Iii And Iv Circular Connectors |Glenair 320HS001M23-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 228 |
|
$117.2100 / $448.8900 | Buy Now |
DISTI #
93AJ1170
|
Newark | Connector |Glenair 320HS001M23-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.4500 / $182.5500 | Buy Now |
DISTI #
3937-320HS001M23-2-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$498.4620 / $830.0300 | Buy Now |
DISTI #
654-320HS001M232
|
Mouser Electronics | Circular MIL Spec Backshells EXTENDER BACKSHELL DC STRAIGHT RoHS: Compliant | 0 |
|
$122.1000 / $280.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$241.8500 / $338.7600 | Buy Now |
DISTI #
320HS001M232-GLE
|
TME | 320HS001M23-2 Min Qty: 1 | 5 |
|
$134.5143 / $155.6945 | Buy Now |
DISTI #
GLE320HS001M23-2
|
Interstate Connecting Components | EXTENDER BACKSHELL STRAIGHT ROTATE COUPLING | 0 |
|
$261.4345 / $445.5826 | Buy Now |
|
Powell Electronics | ACCESSORIES - EXTENDER ADAPTER Min Qty: 1 | 150 |
|
$324.0000 / $539.5200 | Buy Now |
DISTI #
320HS001M23-2
|
Avnet Abacus | (Alt: 320HS001M23-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S304000338881
|
Chip1Stop | Rotatable Coupling-Standard Profile Extender Backshell 180° 23 Shell Size Electroless Nickel RoHS: Compliant | 5 |
|
$144.0000 / $150.0000 | Buy Now |
Part Details for 320HS001M23-2
320HS001M23-2 CAD Models
320HS001M23-2 Part Data Attributes
|
320HS001M23-2
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
320HS001M23-2
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 23; H |