There are no models available for this part yet.
Overview of 320HS001M23-4 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 320HS001M23-4 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AJ8980
|
Newark | Extender Backshell, Size 23, Aluminum, Connector Shell Size:23, Cable Diameter Max:-, Strain Relief Material:Aluminum, Product Range:32 Series, For Use With:Glenair Mil-Dtl-38999 Series Iii And Iv Circular Connectors |Glenair 320HS001M23-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$123.6200 / $473.4400 | Buy Now | |
DISTI #
3937-320HS001M23-4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$498.4620 / $830.0300 | Buy Now | |
DISTI #
320HS001M23-4
|
Avnet Americas | - Bulk (Alt: 320HS001M23-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
RFQ | ||
DISTI #
654-320HS001M234
|
Mouser Electronics | Circular MIL Spec Backshells EXTENDER BACKSHELL DC STRAIGHT RoHS: Compliant | 0 |
|
$122.1000 / $280.8300 | Order Now | |
DISTI #
GLE320HS001M23-4
|
Interstate Connecting Components | EXTENDER BACKSHELL STRAIGHT ROTATE COUPLING | 0 |
|
$261.4345 / $445.5826 | Buy Now | |
Powell Electronics | ACCESSORIES - EXTENDER ADAPTER Min Qty: 1 | 1 |
|
$324.0000 / $539.5200 | Buy Now |
CAD Models for 320HS001M23-4 by Glenair Inc
Part Data Attributes for 320HS001M23-4 by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
23; H
|