Part Details for 320HS001N17-3 by Glenair Inc
Overview of 320HS001N17-3 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320HS001N17-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9029
|
Newark | Accessories - Extender Adapter |Glenair 320HS001N17-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$124.5000 / $476.8200 | Buy Now |
DISTI #
320HS001N17-3
|
Avnet Americas | Connector Accessories Extender Backshell Rotatable Coupling Straight Electroless Nickel - Bulk (Alt: 320HS001N17-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 Factory Stock |
|
RFQ | |
DISTI #
654-320HS001N173
|
Mouser Electronics | Circular MIL Spec Backshells EXTENDER BACKSHELL DC STRAIGHT RoHS: Not Compliant | 0 |
|
$122.9700 / $282.8500 | Order Now |
|
Quest Components | 4 |
|
$298.8862 / $307.6770 | Buy Now |
Part Details for 320HS001N17-3
320HS001N17-3 CAD Models
320HS001N17-3 Part Data Attributes
|
320HS001N17-3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
320HS001N17-3
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 17 |