Part Details for 320HS001N23-2 by Glenair Inc
Overview of 320HS001N23-2 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320HS001N23-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0669
|
Newark | Connector |Glenair 320HS001N23-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$123.6200 / $473.4400 | Buy Now |
DISTI #
3937-320HS001N23-2-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$498.4620 / $830.0300 | Buy Now |
DISTI #
320HS001N23-2
|
Avnet Americas | Connector Accessories Backshell Standard Profile Rotatable Coupling StraightElectroless Nickel - Bulk (Alt: 320HS001N23-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$551.1831 | Buy Now |
DISTI #
631-320HS001N23-2
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL | 0 |
|
$123.0800 / $568.2300 | Order Now |
DISTI #
71088555
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 180° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$84.5256 / $186.6538 | Buy Now |
DISTI #
77937319
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 180° 23 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$186.6538 / $449.6026 | Buy Now |
DISTI #
320HS001N23-2
|
TTI | Circular MIL Spec Backshells COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$425.0800 / $539.5200 | Buy Now |
DISTI #
GLE320HS001N23-2
|
Interstate Connecting Components | EXTENDER BACKSHELL STRAIGHT ROTATE COUPLING | 0 |
|
$261.4345 / $445.5826 | Buy Now |