Part Details for 320HS001NF13-4 by Glenair Inc
Overview of 320HS001NF13-4 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320HS001NF13-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ8995
|
Newark | Extender Backshell, Size 13, Aluminum, Connector Shell Size:13, Cable Diameter Max:-, Strain Relief Material:Aluminum, Product Range:32 Series, For Use With:Glenair Mil-Dtl-38999 Series Iii And Iv Circular Connectors |Glenair 320HS001NF13-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$117.7400 / $450.9300 | Buy Now |
DISTI #
3937-320HS001NF13-4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$474.7380 / $790.5800 | Buy Now |
DISTI #
320HS001NF13-4
|
Avnet Americas | Connector Accessories Extender Backshell Rotatable Coupling StraightCadmium Over Nickel - Bulk (Alt: 320HS001NF13-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$623.8361 | Buy Now |
DISTI #
654-320HS001NF134
|
Mouser Electronics | Circular MIL Spec Backshells EXTENDER BACKSHELL DC STRAIGHT RoHS: Not Compliant | 0 |
|
$131.0800 / $249.8300 | Order Now |
DISTI #
320HS001NF13-4
|
TTI | Circular MIL Spec Backshells EXTENDER BACKSHELL DC STRAIGHT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$131.0800 / $424.4000 | Buy Now |
DISTI #
GLE320HS001NF13-4
|
Interstate Connecting Components | EXTENDER BACKSHELL STRAIGHT ROTATE COUPLING | 0 |
|
$248.9958 / $424.4020 | Buy Now |
|
Powell Electronics | ACCESSORIES - EXTENDER ADAPTER Min Qty: 1 | 1 |
|
$308.5800 / $513.8800 | Buy Now |
Part Details for 320HS001NF13-4
320HS001NF13-4 CAD Models
320HS001NF13-4 Part Data Attributes
|
320HS001NF13-4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
320HS001NF13-4
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13; C |