There are no models available for this part yet.
Overview of 320HS001NF21-3 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 320HS001NF21-3 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AJ9010
|
Newark | Extender Backshell, Size 21, Aluminum, Connector Shell Size:21, Cable Diameter Max:-, Strain Relief Material:Aluminum, Product Range:32 Series, For Use With:Glenair Mil-Dtl-38999 Series Iii And Iv Circular Connectors |Glenair 320HS001NF21-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$120.1800 / $460.2900 | Buy Now | |
DISTI #
3937-320HS001NF21-3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
69 In Stock |
|
$511.1230 / $851.1200 | Buy Now | |
DISTI #
320HS001NF21-3
|
Avnet Americas | - Bulk (Alt: 320HS001NF21-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 69 Factory Stock |
|
RFQ | ||
DISTI #
654-320HS001NF213
|
Mouser Electronics | Circular MIL Spec Backshells EXTENDER BACKSHELL DC STRAIGHT RoHS: Not Compliant | 0 |
|
$123.3100 / $277.0400 | Order Now | |
DISTI #
GLE320HS001NF21-3
|
Heilind Electronics | EXTENDER BACKSHELL STRAIGHT ROTATE COUPLING | Americas - 1 in Stock |
|
$124.5050 / $456.9035 | Buy Now | |
DISTI #
71088353
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 180° 21 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$86.6667 / $276.8590 | Buy Now | |
DISTI #
77934566
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 180° 21 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$276.8590 / $461.0256 | Buy Now | |
DISTI #
60321530
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 180° 21 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1341 | Americas - 1 |
|
$412.5400 | Buy Now | |
DISTI #
GLE320HS001NF21-3
|
Interstate Connecting Components | EXTENDER BACKSHELL STRAIGHT ROTATE COUPLING | 1 |
|
$124.5050 / $456.9035 | Buy Now | |
Powell Electronics | ACCESSORIES - EXTENDER ADAPTER Min Qty: 1 | 46 |
|
$332.2300 / $553.2300 | Buy Now |
CAD Models for 320HS001NF21-3 by Glenair Inc
Part Data Attributes for 320HS001NF21-3 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
21; G
|