There are no models available for this part yet.
Overview of 320HS001NF23-6 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 320HS001NF23-6 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ0668
|
Newark | Extender Backshell, Size 23, Aluminum, Connector Shell Size:23, Cable Diameter Max:-, Strain Relief Material:Aluminum, Product Range:32 Series, For Use With:Glenair Mil-Dtl-38999 Series Iii And Iv Circular Connectors |Glenair 320HS001NF23-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$132.4500 / $507.2800 | Buy Now | |
DISTI #
3937-320HS001NF23-6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$534.0770 / $889.3700 | Buy Now | |
DISTI #
320HS001NF23-6
|
Avnet Americas | Connector Accessories Backshell Standard Profile Rotatable Coupling StraightCadmium Over Nickel - Bulk (Alt: 320HS001NF23-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 47 Factory Stock |
|
RFQ | ||
DISTI #
631-320HS001NF23-6
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC | 0 |
|
$130.8300 / $501.0800 | Order Now | |
DISTI #
GLE320HS001NF23-6
|
Interstate Connecting Components | EXTENDER BACKSHELL STRAIGHT ROTATE COUPLING | 0 |
|
$280.1172 / $477.4363 | Buy Now | |
Powell Electronics | ACCESSORIES - EXTENDER ADAPTER Min Qty: 1 | 31 |
|
$347.1500 / $578.0900 | Buy Now |
CAD Models for 320HS001NF23-6 by Glenair Inc
Part Data Attributes for 320HS001NF23-6 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
23; H
|