There are no models available for this part yet.
Overview of 320HS001NF25-6C by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 320HS001NF25-6C by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AJ9025
|
Newark | Extender Backshell, Size 25, Aluminum, Connector Shell Size:25, Cable Diameter Max:-, Strain Relief Material:Aluminum, Product Range:32 Series, For Use With:Glenair Mil-Dtl-38999 Series Iii And Iv Circular Connectors |Glenair 320HS001NF25-6C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$140.1500 / $536.7400 | Buy Now | |
DISTI #
3937-320HS001NF25-6C-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$565.0920 / $941.0200 | Buy Now | |
DISTI #
320HS001NF25-6C
|
Avnet Americas | Connector Accessories Extender Backshell Rotatable Coupling StraightCadmium Over Nickel - Bulk (Alt: 320HS001NF25-6C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
RFQ | ||
DISTI #
654-320HS001NF256C
|
Mouser Electronics | Circular MIL Spec Backshells EXTENDER BACKSHELL DC STRAIGHT RoHS: Not Compliant | 0 |
|
$138.4300 / $318.3700 | Order Now | |
DISTI #
71086925
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$95.8205 / $306.0897 | Buy Now | |
DISTI #
77934571
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$306.0897 / $509.7179 | Buy Now | |
DISTI #
GLE320HS001NF25-6C
|
Interstate Connecting Components | EXTENDER BACKSHELL STRAIGHT ROTATE COUPLING | 0 |
|
$296.3793 / $505.1605 | Buy Now | |
Powell Electronics | ACCESSORIES - EXTENDER ADAPTER Min Qty: 1 | 26 |
|
$367.3100 / $611.6600 | Buy Now |