Part Details for 320HS001Z121-2 by Glenair Inc
Overview of 320HS001Z121-2 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320HS001Z121-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9036
|
Newark | Extender Backshell, Size 21, Ss, Connector Shell Size:21, Cable Diameter Max:-, Strain Relief Material:Stainless Steel, Product Range:32 Series, For Use With:Glenair Mil-Dtl-38999 Series Iii And Iv Circular Connectors |Glenair 320HS001Z121-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$345.9000 / $1,324.7500 | Buy Now |
DISTI #
3937-320HS001Z121-2-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$1,471.0460 / $2,449.6200 | Buy Now |
DISTI #
320HS001Z121-2
|
Avnet Americas | Connector Accessories Extender Backshell Rotatable Coupling Straight Zinc-Nickel Alloy/Olive Drab - Bulk (Alt: 320HS001Z121-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
654-320HS001Z1212
|
Mouser Electronics | Circular MIL Spec Backshells EXTENDER BACKSHELL DC STRAIGHT RoHS: Compliant | 0 |
|
$828.8000 | Order Now |
DISTI #
GLE320HS001Z121-2
|
Interstate Connecting Components | EXTENDER BACKSHELL STRAIGHT ROTATE COUPLING | 0 |
|
$771.5421 / $1,315.0080 | Buy Now |
|
Powell Electronics | STAINLESS STEEL - SHRINK BOOT ADAPTERS Min Qty: 1 | 6 |
|
$956.1800 / $1,592.2500 | Buy Now |
Part Details for 320HS001Z121-2
320HS001Z121-2 CAD Models
320HS001Z121-2 Part Data Attributes
|
320HS001Z121-2
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
320HS001Z121-2
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21; G |