Part Details for 320HS002NF25-4 by Glenair Inc
Overview of 320HS002NF25-4 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 320HS002NF25-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9065
|
Newark | Extender Backshell, Size 25, Aluminum, Connector Shell Size:25, Cable Diameter Max:-, Strain Relief Material:Aluminum, Product Range:32 Series, For Use With:Glenair Mil-Dtl-38999 Series Iii And Iv Circular Connectors |Glenair 320HS002NF25-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$99.5800 / $381.4100 | Buy Now |
DISTI #
3937-320HS002NF25-4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
574 In Stock |
|
$401.5690 / $668.6900 | Buy Now |
DISTI #
320HS002NF25-4
|
Avnet Americas | ADAPTER - Bulk (Alt: 320HS002NF25-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 Factory Stock |
|
RFQ | |
DISTI #
654-320HS002NF254
|
Mouser Electronics | Circular MIL Spec Backshells EXTENDER BACKSHELL DC STRAIGHT RoHS: Not Compliant | 0 |
|
$99.2800 / $315.8800 | Order Now |
DISTI #
GLE320HS002NF25-4
|
Heilind Electronics | EXTENDER ADAPTER | Americas - 3 in Stock |
|
$99.5760 / $435.8880 | Buy Now |
DISTI #
71089538
|
Verical | Extender Backshell Standard Profile Direct Coupling 180° 25 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$68.0897 / $150.3718 | Buy Now |
DISTI #
77935961
|
Verical | Extender Backshell Standard Profile Direct Coupling 180° 25 Shell Size Cadmium Over Electroless Nickel Aluminum Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$150.3718 / $362.2051 | Buy Now |
DISTI #
GLE320HS002NF25-4
|
Interstate Connecting Components | EXTENDER ADAPTER | 11 |
|
$99.5760 / $435.8880 | Buy Now |
|
Powell Electronics | ACCESSORIES - EXTENDER ADAPTER Min Qty: 1 | 4 |
|
$261.0200 / $434.6500 | Buy Now |