Part Details for 320HS006M23-5-16B by Glenair Inc
Overview of 320HS006M23-5-16B by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320HS006M23-5-16B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ9072
|
Newark | Connector |Glenair 320HS006M23-5-16B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$150.7000 / $577.1700 | Buy Now |
DISTI #
3937-320HS006M23-5-16B-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$928.8900 | Buy Now |
DISTI #
320HS006M23-5-16B
|
Avnet Americas | Connector Accessories Straight Extender Backshell Rotatable Coupling Electroless Nickel Finish Shell Size 23 - Bulk (Alt: 320HS006M23-5-16B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 51 Factory Stock |
|
$142.1070 / $641.2950 | Buy Now |
DISTI #
654-320HS006M23516B
|
Mouser Electronics | Circular MIL Spec Backshells 11+ Pcs start 5 weeks | 0 |
|
$150.2500 / $478.0800 | Order Now |
DISTI #
71087292
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 180° 23 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$320.9250 | Buy Now |
DISTI #
77935614
|
Verical | Rotatable Coupling-Standard Profile Extender Backshell 180° 23 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$329.1538 / $548.1154 | Buy Now |
DISTI #
320HS006M23-5-16B
|
Avnet Americas | Connector Accessories Straight Extender Backshell Rotatable Coupling Electroless Nickel Finish Shell Size 23 - Bulk (Alt: 320HS006M23-5-16B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 51 Factory Stock |
|
$142.1070 / $641.2950 | Buy Now |
DISTI #
GLE320HS006M23-5-16B
|
Interstate Connecting Components | EXTENDER ADAPTER | 0 |
|
$150.7005 / $659.6178 | Buy Now |
|
Powell Electronics | Extender Backshells Min Qty: 1 | 31 |
|
$394.9800 / $657.7400 | Buy Now |
DISTI #
320HS006M23-5-16B
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$104.0700 / $474.5100 | Buy Now RFQ |