Part Details for 321-20510 by HellermannTyton
Overview of 321-20510 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE75A205100T | Amphenol Communications Solutions | SFP CONNECTOR PCI 15MICRO | |
470-1205-100 | Amphenol Communications Solutions | Receptacle. mod,10Positions, 20.5mm, NEXLEV | |
470-2205-100 | Amphenol Communications Solutions | Receptacle. mod,20Positions, 20.5mm, NEXLEV |
Price & Stock for 321-20510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HA47-51/16-BK
|
TME | Heat shrink sleeve, 51mm, black, Diam.after shrinking: 16mm Min Qty: 8 | 0 |
|
$38.2900 / $47.5300 | RFQ |