Part Details for 3210/5,3X10 by Dremec DE
Overview of 3210/5,3X10 by Dremec DE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW9906-TB2-GR | Renesas Electronics Corporation | 3x10-bit Multi-Standard Comb Filter Video Decoder with YCbCr Component Input, TQFP, /Tray | |
132-10SMJLD | Coilcraft Inc | General Purpose Inductor, 0.111uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
PCV-0-332-10L | Coilcraft Inc | General Purpose Inductor, 3.3uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 3210/5,3X10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DR3210/5.3X10
|
TME | Spacer sleeve, 10mm, cylindrical, steel, zinc, Out.diam: 10mm Min Qty: 10 | 0 |
|
$0.5600 / $0.9660 | RFQ |