Part Details for 3210-F323-P7T1-W19KB4-6A by E-T-A
Overview of 3210-F323-P7T1-W19KB4-6A by E-T-A
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F323-1B7F1-21036-E200 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 4.85mm, Vertical, ZIF, Autolock, 36 position | |
132-10SMJLD | Coilcraft Inc | General Purpose Inductor, 0.111uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
PCV-0-332-10L | Coilcraft Inc | General Purpose Inductor, 3.3uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 3210-F323-P7T1-W19KB4-6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002445146
|
Sager | ETA Circuit Breakers | 0 |
|
Buy Now |