Part Details for 3210075 by Phoenix Contact
Overview of 3210075 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 3210075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15302-ND
|
DigiKey | TERM BLOCK PLUG 1POS STR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$1.3475 / $1.9400 | Buy Now |
DISTI #
651-3210075
|
Mouser Electronics | DIN Rail Terminal Blocks PP-H 2,5/1-L BU RoHS: Compliant | 45 |
|
$1.3400 / $1.9400 | Buy Now |
|
Onlinecomponents.com | Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 1 - number of positions: 1 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 40.2 mm - color: blue RoHS: Compliant | 0 |
|
$1.3500 / $1.7700 | Buy Now |
DISTI #
3210075
|
TTI | DIN Rail Terminal Blocks PP-H 2,5/1-L BU RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.3300 / $1.5900 | Buy Now |
DISTI #
000000000003167377
|
Sager | DIN Rail Terminal Blocks PP-H 2,5/1-L BU Min Qty: 50 | 0 |
|
$1.7200 / $2.0100 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 950 |
|
RFQ | |
|
Master Electronics | Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 1 - number of positions: 1 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 40.2 mm - color: blue RoHS: Compliant | 0 |
|
$1.3500 / $1.7700 | Buy Now |
Part Details for 3210075
3210075 CAD Models
3210075 Part Data Attributes
|
3210075
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210075
Phoenix Contact
Barrier Strip Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: 94V-0, PA, SAFETY APPROVAL: UL | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 24 A | |
Rated Voltage | 500 V | |
Safety Approval | ABS; BV; CSA; CUL; EAC; NK; RS | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |