Part Details for 3210101 by Phoenix Contact
Overview of 3210101 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3210101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9628-ND
|
DigiKey | TERM BLOCK PLUG 1POS STR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3475 / $1.9400 | Buy Now |
DISTI #
651-3210101
|
Mouser Electronics | DIN Rail Terminal Blocks PP-H 2,5/1-M BU RoHS: Compliant | 0 |
|
$1.3400 / $1.9400 | Order Now |
|
Onlinecomponents.com | Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 1 - number of positions: 1 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 40.2 mm - color: blue RoHS: Compliant | 0 |
|
$1.3500 / $1.7700 | Buy Now |
DISTI #
3210101
|
TTI | DIN Rail Terminal Blocks PP-H 2,5/1-M BU RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.3300 / $1.5500 | Buy Now |
DISTI #
000000000003139978
|
Sager | DIN Rail Terminal Blocks PP-H 2,5/1-M BU Min Qty: 50 | 0 |
|
$1.6900 / $1.9800 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 670 |
|
RFQ | |
DISTI #
3239276
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 1WAY RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.1240 | Buy Now |
|
Master Electronics | Plug - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 1 - number of positions: 1 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 40.2 mm - color: blue RoHS: Compliant | 0 |
|
$1.3500 / $1.7700 | Buy Now |
Part Details for 3210101
3210101 CAD Models
3210101 Part Data Attributes:
|
3210101
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210101
Phoenix Contact
Barrier Strip Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 24 A | |
Rated Voltage | 500 V | |
Safety Approval | ABS; BV; CSA; CUL; GL; RS; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |