There are no models available for this part yet.
Overview of 3210193 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3210193 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3210193-ND
|
DigiKey | CONN TERM BLK DISCONN 12-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Box |
39 In Stock |
|
$2.9013 / $4.1800 | Buy Now | |
DISTI #
651-3210193
|
Mouser Electronics | DIN Rail Terminal Blocks PT 2 5-TWIN-TGB RoHS: Compliant | 141 |
|
$2.9000 / $4.1700 | Buy Now | |
Onlinecomponents.com | Disconnect terminal block - nom. voltage: 400 V - nominal current: 16 A - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 81.9 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant |
150 In Stock |
|
$2.7400 / $3.7700 | Buy Now | ||
DISTI #
84375765
|
Verical | 3210193 Min Qty: 50 Package Multiple: 50 Date Code: 2423 | Americas - 150 |
|
$3.6790 / $4.9010 | Buy Now | |
DISTI #
3210193
|
TTI | DIN Rail Terminal Blocks PT 2 5-TWIN-TGB RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.8100 / $3.3200 | Buy Now | |
DISTI #
000000000004968575
|
Sager | DIN Rail Terminal Blocks PT 2 5-TWIN-TGB Min Qty: 50 | 0 |
|
$3.6500 / $4.0800 | Buy Now | |
Dynamic Solutions GmbH | Disconnect terminal block | 420 |
|
RFQ | |||
Master Electronics | Disconnect terminal block - nom. voltage: 400 V - nominal current: 16 A - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 81.9 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant |
150 In Stock |
|
$2.7400 / $3.7700 | Buy Now |
CAD Models for 3210193 by Phoenix Contact
Part Data Attributes for 3210193 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Terminal and Terminal Block Type
|
DISCONNECT TERMINAL BLOCK
|