Part Details for 32101C by Murata Manufacturing Co Ltd
Overview of 32101C by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32101C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
580-32101C
|
Mouser Electronics | Power Inductors - Leaded 100 UH 1.4A TH TOROID RoHS: Compliant | 28 |
|
$1.4600 / $1.6000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 120 |
|
$1.0125 / $2.7000 | Buy Now |
|
Quest Components | 96 |
|
$1.3500 / $3.6000 | Buy Now | |
|
Quest Components | 19 |
|
$3.3000 / $4.5000 | Buy Now | |
DISTI #
32101C
|
TTI | Power Inductors - Leaded 100 UH 1.4A TH TOROID pbFree: Pb-Free Min Qty: 60 Package Multiple: 10 Container: Tray | Americas - 0 |
|
$1.4600 | Buy Now |
DISTI #
32101C
|
Avnet Abacus | Toroidal Inductor, 100 uH, 1.4 A, 77 Milliohm, � 15% (Alt: 32101C) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 32101C
32101C CAD Models
32101C Part Data Attributes
|
32101C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
32101C
Murata Manufacturing Co Ltd
Common Mode Inductor 100uH 1.4A Vertical Mt Toroidal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 8539 | |
Construction | Rectangular | |
DC Resistance | 0.077 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 24 mm | |
Package Length | 10 mm | |
Package Style | Toroidal | |
Package Width | 21.5 mm | |
Packing Method | Tray | |
Rated Current-Max | 1.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Tolerance | 15% |