Part Details for 3210258 by Phoenix Contact
Overview of 3210258 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3210258
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ0361
|
Newark | Dinrail Terminal Block, 4Way, 12Awg, Gry Rohs Compliant: Yes |Phoenix Contact 3210258 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6700 / $12.8100 | Buy Now |
DISTI #
277-10531-ND
|
DigiKey | CONN TERM BLK DISCONN 12-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2400 | Buy Now |
DISTI #
651-3210258
|
Mouser Electronics | DIN Rail Terminal Blocks PTT 2,5-2MT RoHS: Compliant | 200 |
|
$12.2400 | Buy Now |
|
Onlinecomponents.com | Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 16 A - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 92.4 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$12.3700 / $16.8300 | Buy Now |
DISTI #
000000000005384729
|
Sager | DIN Rail Terminal Blocks PTT 2,5-2MT Min Qty: 50 | 0 |
|
$15.3000 / $15.8600 | Buy Now |
|
Dynamic Solutions GmbH | Knife disconnect terminal block | 950 |
|
RFQ | |
|
Master Electronics | Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 16 A - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 92.4 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$12.3700 / $16.8300 | Buy Now |
Part Details for 3210258
3210258 CAD Models
3210258 Part Data Attributes
|
3210258
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210258
Phoenix Contact
CONN TERM BLK DISCONN 12-26AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |