Part Details for 3210280 (ALTERNATE: PT 2 5-QUATTRO-LA 24 RD) by Phoenix Contact
Overview of 3210280 (ALTERNATE: PT 2 5-QUATTRO-LA 24 RD) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3210280 (ALTERNATE: PT 2 5-QUATTRO-LA 24 RD)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71321500
|
RS | Connector, terminal block, Feed Through, 4 position, 24V, Push In | Phoenix Contact 3210280 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4700 / $7.8200 | RFQ |