Part Details for 32102C by Murata Power Solutions
Overview of 32102C by Murata Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32102C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T3168
|
Newark | Inductor, 1Mh, 0.45A Th Toroid, Product Range:3200 Series, Inductance:1Mh, Rms Current (Irms):450Ma, Dc Resistance Max:0.568Ohm, Inductance Tolerance:± 15%, Svhc:No Svhc (07-Jul-2017), Dc Current Rating:450Ma, Inductor Case Rohs Compliant: Yes |Murata Power Solutions 32102C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$1.6800 / $2.0800 | Buy Now |
DISTI #
811-1217-ND
|
DigiKey | FIXED IND 1MH 450MA 568 MOHM TH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
230 In Stock |
|
$1.2750 / $1.7500 | Buy Now |
DISTI #
V36:1790_15125944
|
Arrow Electronics | Inductor Power Toroid 1mH 15% 1.2Q-Factor 450mA 568mOhm DCR Pin Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2327 | Americas - 112 |
|
$1.2720 / $1.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Box | 0Box |
|
$1.3600 | Buy Now |
DISTI #
000000000002649180
|
Sager | Power Inductors - Leaded 1 MH 0.45A TH TOROID Min Qty: 1 | 0 |
|
$1.4100 / $1.5900 | Buy Now |
DISTI #
2062797
|
element14 Asia-Pacific | INDUCTOR, 1MH, 0.45A TH TOROID RoHS: Compliant Min Qty: 1 Container: Each | 27 |
|
$1.4878 / $1.8505 | Buy Now |
DISTI #
2062797
|
Farnell | INDUCTOR, 1MH, 0.45A TH TOROID RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 27 |
|
$1.4087 / $1.9999 | Buy Now |
Part Details for 32102C
32102C CAD Models
32102C Part Data Attributes:
|
32102C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
32102C
Murata Power Solutions
General Purpose Inductor, 1000uH, 15%, 1 Element, 8539, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | 8539 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Construction | Toroidal | |
DC Resistance | 0.568 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Length | 4.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 24 mm | |
Package Length | 10 mm | |
Package Style | PCB Mount | |
Package Width | 21.5 mm | |
Packing Method | Tray | |
Quality Factor-Min (at L-nom) | 1.2 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 1 MHz | |
Shape/Size Description | TOROIDAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Tolerance | 15% |
Alternate Parts for 32102C
This table gives cross-reference parts and alternative options found for 32102C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 32102C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32102C | General Purpose Inductor, 1000uH, 15%, 1 Element, | Murata Manufacturing Co Ltd | 32102C vs 32102C |