Part Details for 3210309 by Phoenix Contact
Overview of 3210309 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3210309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10545-ND
|
DigiKey | CONN TERM BLK FEED THRU 16-26AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
28 In Stock |
|
$1.2216 / $2.1000 | Buy Now |
DISTI #
651-3210309
|
Mouser Electronics | DIN Rail Terminal Blocks PT 1,5/S-MTD BU RoHS: Compliant | 17 |
|
$1.2800 / $1.6800 | Buy Now |
|
Onlinecomponents.com | Knife disconnect terminal block - same shape as disconnect terminal block - nom. voltage: 400 V - nominal current: 17.5 A - connection method: Push-in connection - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - length: 58.9 mm - width: 3.5 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.3000 / $1.6900 | Buy Now |
DISTI #
000000000005384741
|
Sager | DIN Rail Terminal Blocks PT 1,5/S-MTD BU Min Qty: 50 | 0 |
|
$1.6500 / $1.9300 | Buy Now |
|
Dynamic Solutions GmbH | Knife disconnect terminal block | 800 |
|
RFQ | |
|
Master Electronics | Knife disconnect terminal block - same shape as disconnect terminal block - nom. voltage: 400 V - nominal current: 17.5 A - connection method: Push-in connection - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - length: 58.9 mm - width: 3.5 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$1.3000 / $1.6900 | Buy Now |
Part Details for 3210309
3210309 CAD Models
3210309 Part Data Attributes
|
3210309
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210309
Phoenix Contact
CONN TERM BLK FEED THRU 16-26AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | DISCONNECT TERMINAL BLOCK |