Part Details for 3210313 by Phoenix Contact
Overview of 3210313 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3210313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10548-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
45 In Stock |
|
$0.6300 | Buy Now |
DISTI #
651-3210313
|
Mouser Electronics | Terminal Block Tools & Accessories D-PT 1,5/S-TWIN MT-0,8 RoHS: Compliant | 659 |
|
$0.6050 / $0.6100 | Buy Now |
|
Onlinecomponents.com | End cover - length: 67.8 mm - width: 0.8 mm - height: 24.3 mm - color: gray RoHS: Compliant | 0 |
|
$0.6170 / $0.8640 | Buy Now |
DISTI #
000000000005240462
|
Sager | Terminal Block Tools & Accessories D-PT 1,5/S-TWIN MT-0,8 Min Qty: 50 | 0 |
|
$0.7605 / $0.8874 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 740 |
|
RFQ | |
|
Master Electronics | End cover - length: 67.8 mm - width: 0.8 mm - height: 24.3 mm - color: gray RoHS: Compliant | 0 |
|
$0.6170 / $0.8640 | Buy Now |
Part Details for 3210313
3210313 CAD Models
3210313 Part Data Attributes
|
3210313
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210313
Phoenix Contact
END COVER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |