Part Details for 3210322 by Phoenix Contact
Overview of 3210322 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3210322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10555-ND
|
DigiKey | CONN TERM BLK DISCONN 16-26AWG Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9320 | Buy Now |
DISTI #
651-3210322
|
Mouser Electronics | DIN Rail Terminal Blocks PT1,5/S-QUATTR MTBU RoHS: Compliant | 0 |
|
$4.7300 / $6.3900 | Order Now |
|
Onlinecomponents.com | Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 10 A - connection method: Push-in connection - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - length: 76.9 mm - width: 3.5 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.4900 / $6.4800 | Buy Now |
DISTI #
000000000005384750
|
Sager | DIN Rail Terminal Blocks PT1,5/S-QUATTR MTBU Min Qty: 50 | 0 |
|
$5.6000 / $6.0300 | Buy Now |
|
Dynamic Solutions GmbH | Knife disconnect terminal block | 490 |
|
RFQ | |
|
Master Electronics | Knife disconnect terminal block - nom. voltage: 400 V - nominal current: 10 A - connection method: Push-in connection - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - length: 76.9 mm - width: 3.5 mm - color: blue - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.4900 / $6.4800 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks PT1,5/S-QUATTR MTBU | 0 |
|
$50.9300 | Buy Now |
Part Details for 3210322
3210322 CAD Models
3210322 Part Data Attributes
|
3210322
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210322
Phoenix Contact
CONN TERM BLK DISCONN 16-26AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | DISCONNECT TERMINAL BLOCK |