Part Details for 3210334 by Phoenix Contact
Overview of 3210334 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3210334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10561-ND
|
DigiKey | CONN TERM BLK END PLATE ORANGE Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7740 | Buy Now |
DISTI #
651-3210334
|
Mouser Electronics | Terminal Block Tools & Accessories D-PT 1,5/S-QUATTRO MT-0,8 OG RoHS: Compliant | 0 |
|
$0.7620 / $1.0700 | Order Now |
DISTI #
V99:2348_14266901
|
Arrow Electronics | Connector Accessories End Cover Polyamide Orange RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1519 | Americas - 50 |
|
$0.1485 | Buy Now |
|
Onlinecomponents.com | End cover - length: 76.9 mm - width: 0.8 mm - height: 24.3 mm - color: orange RoHS: Compliant | 0 |
|
$0.7570 / $1.1040 | Buy Now |
DISTI #
000000000005384756
|
Sager | Terminal Block Tools & Accessories D-PT 1,5/S-QUATTRO MT-0,8 OG Min Qty: 50 | 0 |
|
$0.9504 / $1.1100 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 2200 |
|
RFQ | |
|
Master Electronics | End cover - length: 76.9 mm - width: 0.8 mm - height: 24.3 mm - color: orange RoHS: Compliant | 0 |
|
$0.7570 / $1.1040 | Buy Now |
Part Details for 3210334
3210334 CAD Models
3210334 Part Data Attributes
|
3210334
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210334
Phoenix Contact
END COVER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |