Part Details for 3210404 by Phoenix Contact
Overview of 3210404 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3210404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10576-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
95 In Stock |
|
$1.0175 / $1.4700 | Buy Now |
DISTI #
651-3210404
|
Mouser Electronics | DIN Rail Terminal Blocks D-PTTBS 2,5-2MTB RoHS: Compliant | 153 |
|
$1.0100 / $1.4700 | Buy Now |
|
Onlinecomponents.com | End cover - length: 127.5 mm - width: 0.8 mm - height: 56.6 mm - color: gray | 0 |
|
$1.0400 / $1.5100 | Buy Now |
DISTI #
3210404
|
TTI | DIN Rail Terminal Blocks D-PTTBS 2,5-2MTB RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.0100 / $1.2400 | Buy Now |
DISTI #
000000000005384771
|
Sager | DIN Rail Terminal Blocks D-PTTBS 2,5-2MTB Min Qty: 50 | 0 |
|
$1.2800 / $1.5000 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 1500 |
|
RFQ | |
DISTI #
2922360
|
Farnell | END COVER, D-PTTBS 2,5-2MTB RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.7210 | Buy Now |
|
Master Electronics | End cover - length: 127.5 mm - width: 0.8 mm - height: 56.6 mm - color: gray | 0 |
|
$1.0400 / $1.5100 | Buy Now |
Part Details for 3210404
3210404 CAD Models
3210404 Part Data Attributes:
|
3210404
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210404
Phoenix Contact
END COVER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |