There are no models available for this part yet.
Overview of 3210525 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 3210525 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AM8189
|
Newark | Terminal Block, Pt 2,5-3Pe Rohs Compliant: Yes |Phoenix Contact 3210525 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$9.0100 / $13.8400 | Buy Now | |
DISTI #
277-3797-ND
|
DigiKey | CONN TERM BLK GROUND 12-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Box |
309 In Stock |
|
$11.0225 / $14.9700 | Buy Now | |
DISTI #
651-3210525
|
Mouser Electronics | DIN Rail Terminal Blocks PT 2,5-3PE RoHS: Compliant | 317 |
|
$10.9500 / $13.6300 | Buy Now | |
Onlinecomponents.com | Ground modular terminal block - connection method: Push-in connection - number of connections: 6 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
107 In Stock 2379 Factory Stock |
|
$10.4000 / $11.8800 | Buy Now | ||
DISTI #
3210525
|
TTI | DIN Rail Terminal Blocks PT 2,5-3PE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 60 In Stock |
|
$10.6600 / $13.4600 | Buy Now | |
DISTI #
PT2.5-3PE
|
TME | Splice terminal: rail, 0.14÷4mm2, ways: 3, terminals: 6, push-in Min Qty: 1 | 0 |
|
$8.4600 / $13.0900 | RFQ | |
DISTI #
000000000003139998
|
Sager | DIN Rail Terminal Blocks PT 2,5-3PE Min Qty: 1 | 244 |
|
$10.7300 / $16.6300 | Buy Now | |
Dynamic Solutions GmbH | Ground modular terminal block | 1700 |
|
RFQ | |||
Master Electronics | Ground modular terminal block - connection method: Push-in connection - number of connections: 6 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
107 In Stock 2379 Factory Stock |
|
$10.4000 / $11.8800 | Buy Now | ||
Neutron USA | DIN Rail Terminal Blocks PT 2,5-3PE | 50 |
|
$78.5000 | Buy Now |
CAD Models for 3210525 by Phoenix Contact
Part Data Attributes for 3210525 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
STANDARD: UL 94V-0, PA
|
Fastening Method
|
PUSH-ON
|
Mounting Type
|
DIN RAIL
|
Number of Decks
|
3
|
Number of Rows
|
3
|
Number of Ways
|
6
|
Safety Approval
|
CSA; UL
|
Terminal and Terminal Block Type
|
GROUND TERMINAL BLOCK
|
Wire Cross Section
|
4 mm2
|
Wire Gauge
|
12 AWG
|
Alternate Parts for 3210525
This table gives cross-reference parts and alternative options found for 3210525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3210525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1546233-2 | Modular Terminal Block, 3 Row(s), 3 Deck(s) | TE Connectivity | 3210525 vs 1546233-2 |