Part Details for 3210538 by Phoenix Contact
Overview of 3210538 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3210538
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4698
|
Newark | Pt 2 5-Pe/L/N |Phoenix Contact 3210538 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3835-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Box |
147 In Stock |
|
$8.1056 / $11.6700 | Buy Now |
DISTI #
651-3210538
|
Mouser Electronics | DIN Rail Terminal Blocks PT 2,5-PE/L/N RoHS: Compliant | 310 |
|
$8.4800 / $11.1700 | Buy Now |
|
Onlinecomponents.com | Ground modular terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
100 In Stock |
|
$8.1000 / $10.7100 | Buy Now |
|
Quest Components | 400 |
|
$18.6465 / $24.0600 | Buy Now | |
DISTI #
3210538
|
TTI | DIN Rail Terminal Blocks PT 2,5-PE/L/N RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.0100 / $11.0300 | Buy Now |
DISTI #
PT2.5-PE/L/N
|
TME | Splice terminal: rail, 0.14÷4mm2, ways: 3, terminals: 5, push-in Min Qty: 1 | 0 |
|
$5.0800 / $6.5300 | RFQ |
DISTI #
000000000003139999
|
Sager | DIN Rail Terminal Blocks PT 2,5-PE/L/N Min Qty: 1 | 434 |
|
$9.8300 / $11.8900 | Buy Now |
DISTI #
09H8823
|
Bürklin Elektronik | Protective conductor terminal, push-in connection, 0.14-4.0 mm², 6 pole, 20 A, 6 kV, gray, 3210538 Min Qty: 1 | 40 |
|
$4.0507 | Buy Now |
|
Dynamic Solutions GmbH | Ground modular terminal block | 960 |
|
RFQ |
Part Details for 3210538
3210538 CAD Models
3210538 Part Data Attributes:
|
3210538
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210538
Phoenix Contact
Modular Terminal Block, 20A, 4mm2, 3 Row(s), 3 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 3 | |
Number of Rows | 3 | |
Number of Ways | 6 | |
Rated Current | 20 A | |
Rated Voltage | 500 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |