Part Details for 3210549 by Phoenix Contact
Overview of 3210549 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 3210549
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3210549-ND
|
DigiKey | CONN TERM BLK DISCONN 12-26AWG Min Qty: 50 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$9.1530 | Buy Now |
DISTI #
651-3210549
|
Mouser Electronics | DIN Rail Terminal Blocks PTB 2 5-PE/L/MT RoHS: Compliant | 46 |
|
$7.9500 / $10.0300 | Buy Now |
|
Onlinecomponents.com | Installation ground terminal block - Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$7.2400 / $9.8500 | Buy Now |
DISTI #
000000000005181884
|
Sager | DIN Rail Terminal Blocks PTB 2 5-PE/L/MT Min Qty: 50 | 0 |
|
$8.9500 / $9.6400 | Buy Now |
|
Dynamic Solutions GmbH | Installation ground terminal block | 900 |
|
RFQ | |
|
Master Electronics | Installation ground terminal block - Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$7.2400 / $9.8500 | Buy Now |
Part Details for 3210549
3210549 CAD Models
3210549 Part Data Attributes
|
3210549
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210549
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |