There are no models available for this part yet.
Overview of 3210570 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3210570 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16X4705
|
Newark | Pttb 2 5 Bu |Phoenix Contact 3210570 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
277-3824-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 16 Weeks Container: Box |
1313 In Stock |
|
$3.0731 / $4.4300 | Buy Now | |
DISTI #
651-3210570
|
Mouser Electronics | DIN Rail Terminal Blocks PTTB 2,5 BU RoHS: Compliant | 525 |
|
$3.0700 / $4.4300 | Buy Now | |
Onlinecomponents.com | Double-level terminal block - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
250 In Stock 15126 Factory Stock |
|
$2.9900 / $3.6000 | Buy Now | ||
DISTI #
3210570
|
TTI | DIN Rail Terminal Blocks PTTB 2,5 BU RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.0400 / $3.5400 | Buy Now | |
DISTI #
PTTB2.5BU
|
TME | Splice terminal: rail, 0.14÷4mm2, ways: 2, terminals: 4, blue, PTTB Min Qty: 1 | 57 |
|
$1.8800 / $3.6900 | Buy Now | |
DISTI #
000000000003140002
|
Sager | DIN Rail Terminal Blocks PTTB 2,5 BU Min Qty: 1 | 0 |
|
$3.7300 / $4.5100 | Buy Now | |
Dynamic Solutions GmbH | Double-level terminal block | 950 |
|
RFQ | |||
Master Electronics | Double-level terminal block - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
250 In Stock 15126 Factory Stock |
|
$2.9900 / $3.6000 | Buy Now |
CAD Models for 3210570 by Phoenix Contact
Part Data Attributes for 3210570 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
STANDARD: UL 94V-0, PA
|
Fastening Method
|
PUSH-ON
|
Mounting Type
|
DIN RAIL
|
Number of Decks
|
2
|
Number of Rows
|
2
|
Number of Ways
|
4
|
Rated Current
|
22 A
|
Rated Voltage
|
500 V
|
Safety Approval
|
CSA; UL
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Cross Section
|
4 mm2
|
Wire Gauge
|
12 AWG
|