Part Details for 3210622 by Phoenix Contact
Overview of 3210622 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3210622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-3210622
|
Mouser Electronics | Pluggable Terminal Blocks SP-H 2,5/ 2 RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Plug - number of positions: 2 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 10.4 mm - color: gray RoHS: Compliant | 0 |
|
$1.5200 / $1.9900 | Buy Now |
DISTI #
000000000003479714
|
Sager | Pluggable Terminal Blocks SP-H 2,5/ 2 Min Qty: 50 | 0 |
|
$1.9000 / $2.2200 | Buy Now |
|
Master Electronics | Plug - number of positions: 2 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 10.4 mm - color: gray RoHS: Compliant | 0 |
|
$1.5200 / $1.9900 | Buy Now |
Part Details for 3210622
3210622 CAD Models
3210622 Part Data Attributes
|
3210622
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210622
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |