Part Details for 3210732 by Phoenix Contact
Overview of 3210732 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3210732
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3210732-ND
|
DigiKey | TERM BLOCK PLUG 13POS STR Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Limited Supply - Call |
|
$18.2520 | Buy Now |
DISTI #
651-3210732
|
Mouser Electronics | DIN Rail Terminal Blocks SP-H 2,5/13 RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Plug - number of positions: 13 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 67.6 mm - color: gray RoHS: Compliant | 0 |
|
$14.0800 / $17.1900 | Buy Now |
DISTI #
000000000003479725
|
Sager | DIN Rail Terminal Blocks SP-H 2,5/13 Min Qty: 10 | 0 |
|
$17.8400 / $19.9900 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 1100 |
|
RFQ | |
|
Master Electronics | Plug - number of positions: 13 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 67.6 mm - color: gray RoHS: Compliant | 0 |
|
$14.0800 / $17.1900 | Buy Now |
Part Details for 3210732
3210732 CAD Models
3210732 Part Data Attributes
|
3210732
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210732
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |