Part Details for 3210787 by Phoenix Contact
Overview of 3210787 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 3210787
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9630-ND
|
DigiKey | TERM BLOCK PLUG 1POS STR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
23 In Stock |
|
$1.5400 | Buy Now |
DISTI #
651-3210787
|
Mouser Electronics | Terminal Block Tools & Accessories SP-H 2,5/ 1-L RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Plug - number of positions: 1 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 5.2 mm - color: gray RoHS: Compliant | 0 |
|
$1.4800 / $1.9400 | Buy Now |
DISTI #
000000000003479728
|
Sager | Terminal Block Tools & Accessories SP-H 2,5/ 1-L Min Qty: 50 | 0 |
|
$1.8600 / $2.1700 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 450 |
|
RFQ | |
|
Master Electronics | Plug - number of positions: 1 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 5.2 mm - color: gray RoHS: Compliant | 0 |
|
$1.4800 / $1.9400 | Buy Now |
Part Details for 3210787
3210787 CAD Models
3210787 Part Data Attributes
|
3210787
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210787
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |