Part Details for 3210790 by Phoenix Contact
Overview of 3210790 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3210790
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-3210790
|
Mouser Electronics | DIN Rail Terminal Blocks SP-H 2 5/ 1-L BU RoHS: Compliant | 9 |
|
$1.6500 / $2.1200 | Buy Now |
|
Onlinecomponents.com | Plug - number of positions: 1 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 5.2 mm - color: blue RoHS: Compliant | 0 |
|
$1.4800 / $1.9400 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 900 |
|
RFQ | |
|
Master Electronics | Plug - number of positions: 1 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 5.2 mm - color: blue RoHS: Compliant | 0 |
|
$1.4800 / $1.9400 | Buy Now |
Part Details for 3210790
3210790 CAD Models
3210790 Part Data Attributes
|
3210790
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3210790
Phoenix Contact
TERM BLOCK PLUG 1POS STR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |