There are no models available for this part yet.
Overview of 3211 E-2Z/C3 by SKF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-11SM | Coilcraft Inc | General Purpose Inductor, 0.13uH, 5%, 1 Element, Air-Core, SMD | |
132-11L | Coilcraft Inc | General Purpose Inductor, 0.18uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-11SMJLB | Coilcraft Inc | General Purpose Inductor, 0.13uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Price & Stock for 3211 E-2Z/C3 by SKF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73226917
|
RS | Angular Contact Ball Bearing, Double Row | SKF 3211 E-2Z/C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$220.4800 | RFQ |