Part Details for 3211-SL001 by Alpha Wire
Overview of 3211-SL001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-11SM | Coilcraft Inc | General Purpose Inductor, 0.13uH, 5%, 1 Element, Air-Core, SMD | |
132-11L | Coilcraft Inc | General Purpose Inductor, 0.18uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-11SMJLB | Coilcraft Inc | General Purpose Inductor, 0.13uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Price & Stock for 3211-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 2 Conductors 24AWG 4.34mm 600VAC - Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 15 Factory Stock |
|
$1,790.0900 / $1,880.4400 | Buy Now |
|
Master Electronics | Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 2 Conductors 24AWG 4.34mm 600VAC - Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 15 Factory Stock |
|
$1,790.0900 / $1,880.4400 | Buy Now |