Part Details for 3211508 by Phoenix Contact
Overview of 3211508 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 3211508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15332-ND
|
DigiKey | CONN TERM BLK END PLATE GRAY Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
79 In Stock |
|
$0.7425 / $1.0700 | Buy Now |
DISTI #
651-3211508
|
Mouser Electronics | Terminal Block Tools & Accessories D-PT 6-TWIN RoHS: Compliant | 862 |
|
$0.8490 / $1.0700 | Buy Now |
|
Onlinecomponents.com | End cover - length: 74 mm - width: 2.2 mm - height: 36 mm - color: gray |
664 In Stock |
|
$0.8160 / $0.9620 | Buy Now |
DISTI #
3211508
|
TTI | Terminal Block Tools & Accessories D-PT 6-TWIN RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.7900 / $0.9300 | Buy Now |
DISTI #
D-PT6-TWIN
|
TME | End plate, Width: 2.2mm, PT Min Qty: 2 | 75 |
|
$0.4110 / $0.5880 | Buy Now |
DISTI #
000000000003809803
|
Sager | Terminal Block Tools & Accessories D-PT 6-TWIN Min Qty: 50 | 0 |
|
$0.9335 / $1.0900 | Buy Now |
|
Dynamic Solutions GmbH | End cover | 950 |
|
RFQ | |
|
Master Electronics | End cover - length: 74 mm - width: 2.2 mm - height: 36 mm - color: gray |
664 In Stock |
|
$0.8160 / $0.9620 | Buy Now |