Part Details for 321174 (ALTERNATE: 321174) by RS Pro
Overview of 321174 (ALTERNATE: 321174) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 321174 (ALTERNATE: 321174)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71314367
|
RS | 2.5m power cord C13 to Australian Plug(AS/NZS 3112) 10 A 250 V | RS PRO 321174 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 72 |
|
$6.8900 / $8.2900 | Buy Now |