Part Details for 3211771 by Phoenix Contact
Overview of 3211771 by Phoenix Contact
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3211771
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1942
|
Newark | Terminal Block, Din Rail, 3Pos, 10Awg, No. Of Positions:3Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Wire Connection Method:Push In, Rated Current:36A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact 3211771 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$2.6100 / $3.6200 | Buy Now |
DISTI #
16X4780
|
Newark | Pt 4-Twin |Phoenix Contact 3211771 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4091-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-24AWG Min Qty: 1 Lead time: 8 Weeks Container: Box |
6434 In Stock |
|
$1.8838 / $2.7100 | Buy Now |
DISTI #
651-3211771
|
Mouser Electronics | DIN Rail Terminal Blocks PT 4-TWIN RoHS: Compliant | 1738 |
|
$1.8900 / $2.7100 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in connection - number of connections: 3 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
1400 In Stock 1087 Factory Stock |
|
$1.8100 / $2.3400 | Buy Now |
DISTI #
78973146
|
Verical | Conn Feed-Through Modular Terminal Block F 3 POS T DIN Rail 32A Min Qty: 50 Package Multiple: 50 | Americas - 1100 |
|
$2.2688 / $3.0993 | Buy Now |
DISTI #
3211771
|
TTI | DIN Rail Terminal Blocks PT 4-TWIN RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2467 In Stock |
|
$1.9700 / $2.6800 | Buy Now |
DISTI #
000000000003670838
|
Sager | DIN Rail Terminal Blocks PT 4-TWIN Min Qty: 1 | 150 |
|
$2.2900 / $2.7600 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 2200 |
|
RFQ | |
DISTI #
2706859
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 3POS, 10AWG RoHS: Compliant Min Qty: 1 Container: Each | 150 |
|
$2.0222 / $2.9037 | Buy Now |
Part Details for 3211771
3211771 CAD Models
3211771 Part Data Attributes:
|
3211771
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3211771
Phoenix Contact
Modular Terminal Block, 32A, 6mm2, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA, SAFETY APPROVAL: DNVGL; EAC; EACEX; IECEX; LR; NK; PRS; UL; VDE | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 32 A | |
Rated Voltage | 800 V | |
Safety Approval | ABS; ATEX; BV; CB; CSA; CUL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |