Part Details for 3211794 by Phoenix Contact
Overview of 3211794 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3211794
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3211794-ND
|
DigiKey | DOUBLE-LEVEL TERM BLOCK PUSH IN Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3825 / $4.7400 | Buy Now |
DISTI #
651-3211794
|
Mouser Electronics | DIN Rail Terminal Blocks PTTB 4 WH RoHS: Compliant | 0 |
|
$3.3800 / $4.7400 | Order Now |
|
Onlinecomponents.com | Double-level terminal block - connection method: Push-in connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: white - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$3.4500 / $5.0300 | Buy Now |
DISTI #
3211794
|
TTI | DIN Rail Terminal Blocks PTTB 4 WH RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.3300 / $4.5600 | Buy Now |
DISTI #
000000000005654277
|
Sager | DIN Rail Terminal Blocks PTTB 4 WH Min Qty: 2 | 0 |
|
$4.2600 / $4.9600 | Buy Now |
|
Dynamic Solutions GmbH | Double-level terminal block | 420 |
|
RFQ | |
|
Master Electronics | Double-level terminal block - connection method: Push-in connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: white - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$3.4500 / $5.0300 | Buy Now |
Part Details for 3211794
3211794 CAD Models
3211794 Part Data Attributes:
|
3211794
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3211794
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |