Part Details for 3211802 by Phoenix Contact
Overview of 3211802 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for 3211802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1940
|
Newark | Terminal Block, Din Rail, 4Pos, 10Awg, No. Of Positions:4Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Wire Connection Method:Push In, Rated Current:38A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact 3211802 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$3.4200 / $5.1500 | Buy Now |
DISTI #
16X4790
|
Newark | Pt 4-Quattro Bu |Phoenix Contact 3211802 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5800 / $8.5300 | Buy Now |
DISTI #
277-12506-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-24AWG Min Qty: 1 Lead time: 16 Weeks Container: Box |
2706 In Stock |
|
$2.6100 | Buy Now |
DISTI #
651-3211802
|
Mouser Electronics | DIN Rail Terminal Blocks PT 4-QUATTRO BU RoHS: Compliant | 996 |
|
$2.6100 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - height: 35.3 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
440 In Stock 1034 Factory Stock |
|
$2.4500 / $2.7400 | Buy Now |
DISTI #
PT4-QUATTROBU
|
TME | Splice terminal: rail, 0.2÷6mm2, ways: 1, terminals: 4, blue, PT Min Qty: 1 | 50 |
|
$1.6100 / $2.0500 | Buy Now |
DISTI #
000000000003479735
|
Sager | DIN Rail Terminal Blocks PT 4-QUATTRO BU Min Qty: 50 | 16 |
|
$3.2700 / $3.6500 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 1700 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - height: 35.3 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
440 In Stock 1034 Factory Stock |
|
$2.4500 / $2.7400 | Buy Now |
|
Neutron USA | 4 Quattro AWG 24 - 10 Width: 6.2 mm Color: Blue PT Series | 50 |
|
$35.8500 | Buy Now |
Part Details for 3211802
3211802 CAD Models
3211802 Part Data Attributes
|
3211802
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3211802
Phoenix Contact
Modular Terminal Block, 32A, 6mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA, SAFETY APPROVAL: IEC; LR; UL; VDE | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 32 A | |
Rated Voltage | 800 V | |
Safety Approval | ATEX; CB; CSA; CUL; GOST; GL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |