Part Details for 3211814 by Phoenix Contact
Overview of 3211814 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3211814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15337-ND
|
DigiKey | CONN TERM BLK FEED THRU 8-20 AWG Min Qty: 1 Lead time: 16 Weeks Container: Box |
131 In Stock |
|
$2.4681 / $3.5500 | Buy Now |
DISTI #
651-3211814
|
Mouser Electronics | DIN Rail Terminal Blocks PT 6 BK RoHS: Compliant | 249 |
|
$2.4600 / $3.5500 | Buy Now |
|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - height: 42.2 mm - color: black - mounting type: NS 35/7,5 - NS 35/15 |
200 In Stock |
|
$2.3600 / $3.2100 | Buy Now |
DISTI #
3211814
|
TTI | DIN Rail Terminal Blocks PT 6 BK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.4400 / $3.0000 | Buy Now |
DISTI #
000000000005181887
|
Sager | DIN Rail Terminal Blocks PT 6 BK Min Qty: 50 | 0 |
|
$3.1000 / $3.4800 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through terminal block | 550 |
|
RFQ | |
|
Master Electronics | Feed-through terminal block - nom. voltage: 1000 V - nominal current: 41 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.5 mm² - 10 mm² - AWG: 20 - 8 - width: 8.2 mm - height: 42.2 mm - color: black - mounting type: NS 35/7,5 - NS 35/15 |
200 In Stock |
|
$2.3600 / $3.2100 | Buy Now |