Part Details for 3211819 (ALTERNATE: PT 6 BU) by Phoenix Contact
Overview of 3211819 (ALTERNATE: PT 6 BU) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3211819 (ALTERNATE: PT 6 BU)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70253016
|
RS | Feed Through Trm Blk PT 6 Series 1000V 41A Push In Term Blue Single Level | Phoenix Contact 3211819 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 58 |
|
$2.5600 / $3.3200 | Buy Now |